What’s new: Find the right parts faster with our redesigned experience

Learn more

Schroff 20848494

Plug-In Units with Trapeziform Extractor Handle, Type 1 -Front Panel, U-Profile, Shielded
$ 40.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20848494.

Master Electronics

Datasheet2 pages12 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Related Parts

Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
Hammond1554HPL
INNER PANEL, FITS 1544, 1555 SIZE H & T ENCLOSURE,16 GA. STEEL, W/SCREWS,6.6X4.2"
Hammond1554RPL
INNER PANEL, FITS 1544, 1555 SIZE R & S ENCLOSURE,16 GA. STEEL, W/SCREWS,5.94X5.8"
Bud IndustriesCU-728
Bud Industries CU-728 Utility Cabinet, Steel, 5x4x3 in, CU Utility Series
Bud IndustriesCU-1098
Electronic Enclosure 6.00 in. H x 6.00 in. W x 6.00 in. D Steel Gray
Bud IndustriesAU-1028-MG
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, GRAY, 5X4X3 IN, UTILITY

Descriptions

Descriptions of Schroff 20848494 provided by its distributors.

Plug-In Units with Trapeziform Extractor Handle, Type 1 -Front Panel, U-Profile, Shielded
Emc Typ C Pnl Kit 6Ux6Hp |Nvent Schroff 20848-494
Plug-In Unit Kit Aluminum 6 HP Width 6 U Height
FRONT PANEL KIT 6U 6HP FOR VME
MODULE, PLUG-IN, 6U, 6HP; Rack Height U Multiple:6; Width, Rack HP Multiple:6; External Height:266.7mm; Material:Aluminium; Standard:Shielded

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20848-494