What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BVM4

Red Light Block With Body/fixing Collar, Integral Led, 230-240VAC

$ 54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BVM4.

element14 APAC

Datasheet4 pages0 years ago
Datasheet2 pages0 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.86%

Related Parts

LED Based Red 28DC Midget Groove Based
LED MIDGET FLANGE T1-3/4 28V RED
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
Indicator Light 24V LED Lamp Red Polycarbonate Round Lens Stainless Steel 0.375 in. Dia Hole

Descriptions

Descriptions of Schneider Electric ZB4BVM4 provided by its distributors.

RED LIGHT BLOCK WITH BODY/FIXING COLLAR, INTEGRAL LED, 230-240VAC
Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage VAC = 240 / Suitable for = Harmony XB4 / Length mm = 37 / Width mm = 30 / Height mm = 47
LED BODY, 230V; LED Colour: Red; Operating Voltage: 230VAC; Mounting Hole Dia: 22.5mm; Forward Current If: 14mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: -; Approval Category: UL Recognised; Current Rating: 1

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL