What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BVM3

SCHNEIDER ELECTRIC ZB4BVM3 Grn Protected Led W/Mnt Collar 230-240V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BVM3.

element14 APAC

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Country of OriginFrance
Introduction Date2019-05-02
LTB Date2023-01-13

Related Parts

LED MIDGET FLANGE T1-3/4 28V GRN
Dual Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED Panel Mount Indicator Uni-Color Green 4900mcd Automotive 2-Pin
3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
5300H Series Green Ø5 mm 50° 10 mcd 2.2 V Right Angle LED Assembly - T-1 3/4
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD

Descriptions

Descriptions of Schneider Electric ZB4BVM3 provided by its distributors.

SCHNEIDER ELECTRIC ZB4BVM3 Grn Protected Led W/Mnt Collar 230-240V
LED BODY, 230V; Colour:Green; External Depth:43mm; External Length / Height:46.5mm; External Width:30mm; Max Contact Voltage AC:230V; Max Contact Voltage DC:240V; Series:XB4
Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage VAC = 240 / Suitable for = Harmony XB4 / Length mm = 37 / Width mm = 30 / Height mm = 47
LED BODY, 230V; LED Colour:Green; Forward Current If:14mA; Forward Voltage:230V; Approval Bodies:BV / CSA / DNV / GL / LROS / RINA; Approval Category:UL Recognised; Current Rating:14mA; External Depth:43mm; External Length / Height:46.5mm; External Width:30mm; Forward Current If Max:14mA; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Series:Harmony; Standard:XB4; Supply Voltage Max:240VAC; Supply Voltage Min:230VAC; Termination Type:Screw Clamp

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BVM3