What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BVG5

Switch, 22MM, Mounting Base With Protected Led Light Modules, 110-120VAC, Yellow
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BVG5.

Farnell

Datasheet4 pages0 years ago
Datasheet5 pages24 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Newark

Related Parts

INDICATOR, PNL MNT, NEON, MNT-SZ 0.469", WASHER & NUT, YELLOW (AMBER), SOLDER
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Amber 583nm 4mcd 2-Pin Bag
LED Panel Mount Indicator Uni-Color Amber 585nm 10mcd 2-Pin Bag
564 Series Tri Level Orange Ø3 mm 60° Diffused 7 mcd LED Circuit Board Indicator
Panel Mount Indicator, Led, 4.01Mm, Ambe; |Vcc/visual Communications Company 5110F3-12V

Descriptions

Descriptions of Schneider Electric ZB4BVG5 provided by its distributors.

Switch, 22mm, MOUNTING BASE WITH PROTECTED LED LIGHT MODULES, 110-120VAC, YELLOW
LED BODY, 48V; LED Colour: Yellow; Operating Voltage: 120VAC; Mounting Hole Dia: 22mm; Forward Current If: 14mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: -; Approval Bodies: BV, CSA, DNV, GL, LROS, RINA; App
Illumination Type = LED / Illumination Colour = Orange / Illumination Supply Voltage VAC = 120 / Suitable for = Harmony XB4 / Length mm = 37 / Width mm = 30 / Height mm = 47
LED Pilot Light Module; Forward Current:14mA; Forward Voltage:120V; Mounting Hole Dia:22mm; Operating Temperature Range:-25°C to +70°C; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:No ;RoHS Compliant: No
Square D (Schneider Electric) ZB4BVG5 Harmony Light Block Assembly. Schneider Electric Square D™ Harmony™ Complete Body/Light Block Assembly, Round, Series: ZB4, 22 mm Dia, LED Lamp, 120 VAC, Screw Terminal, Panel Mount, Metal, Orange, 1.18 in W x 1.46 in D x 1.85 in H. Additional Description: SQD -ZB4BVG5 MOUNTING COLLAR WITH 120V YELLOW LED. Catalog Description: Harmony XB4, Light block with body/fixing collar, metal, orange, integral LED, 110 120 V AC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BVG5