What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5AA31

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
$ 22.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AA31.

IHS

Datasheet2 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+3.51%

CAD Models

Download Schneider Electric XB5AA31 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-12-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
APEM1222MA
Pushbutton Switch, SPST, Momentary, 8A, 12VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Schneider Electric XB5AA31 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
SCHNEIDER ELECTRIC PUSHBUTTON, GREEN, FLUSH, 22MM DIAMETER, SPRING RETURN, 1NO, UNMARKED
INDUSTRIAL PB SWITCH, SPST-NO, 6A, 120V; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Contact Configuration:SPST-NO; Product Range:Harmony XB5 Series; Switch Terminals:Screw Clamp; IP Rating:IP66, IP67, I
SCHNEIDER ELECTRIC XB5AA31 Non-Illum Push Button, 22mm, 1NO, Green. More details: Non-Illuminated Push Button, 22mm, Momentary Action, Flush Guarded Button Type of Operator, Head Material Plastic, Contact Form 1NO, Bezel Plastic, Color Green, Contact Rating 10A @ 230VAC, NEMA Contact Rating Designation A600/Q600, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 12, 13, IP Rating 65, Standards UL, CSA, CE, Terminal Connection Screw Clamp
Square D (Schneider Electric) XB5AA31 Non-Illuminated Pushbutton. Schneider Electric Square D™ Non-Illuminated Pushbutton, Series: XB5, 22 mm Size, 1NO Contact Configuration, Momentary Contact Mode, 10 A at 600 VAC Contact, Flush/Spring Return/Unmarked Operator, Bezel/Housing: Plastic, Round Actuator, Screw Clamp Terminal, NEMA 4/4X/13/IP65 Enclosure, Panel Mounting, Green, Environmental Conditions: -40 to 70 deg C Operating Temperature. Additional Description: SQD -XB5AA31 PUSHBUTTON 230VAC 2AMP XB5 +OPTIONS +OPTIONS. Catalog Description: Harmony XB5, Push button, plastic, flush, green, Ø22, spring return, unmarked, 1 NO.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AA31
  • XB5AA31.