Schneider Electric RXM2AB2BD

Electromechanical Relay 24VDC 650Ohm 12A DPDT(27x21x55)mm Plug-In Miniature Relay
$ 8.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM2AB2BD.

IHS

Datasheet5 pages8 years ago

element14 APAC

Farnell

Master Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-45.89%

CAD Models

Download Schneider Electric RXM2AB2BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1419108-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
Schneider Electric782XBXC-24D
General Purpose Power Relay DPDT 24VDC 15A -
TE Connectivity9-1415001-1
TE Connectivity DPDT PCB mount Non-Latching Relay, 24V dc Coil, 12 A
TE ConnectivityPT22A024B
Universal relay Bracket mounting,Through hole mounting 28.1mm(width)*41.4mm(height)
Schneider Electric782XBXM4L-24D
Schneider Electric General Purpose Relay; 15A; DPDT; 24VDC; 8-Blade; LED; Mechanical Indicator; Test Button
Schneider Electric788XBXC-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 120, 277/28AC/DC

Descriptions

Descriptions of Schneider Electric RXM2AB2BD provided by its distributors.

Electromechanical Relay 24VDC 650Ohm 12A DPDT(27x21x55)mm Plug-In Miniature Relay
Interface Relay; Series:RXM; Coil Voltage VDC Nom:24V; Coil Resistance:650ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:12A; Coil Voltage DC Max:24V ;RoHS Compliant: Yes
Switching Current A = 12 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Plug-In / Series = RXM / Coil Voltage - DC V = 24 / Width mm = 21 / Length mm = 27 / Protection Rating = IP40 / Height mm = 40 / Contact Configuration = 2CO / Coil Type = DC
Square D (Schneider Electric) RXM2AB2BD Zelio Miniature Relay. Schneider Electric Square D Zelio Miniature Relay, Series: RXM, 12 A, 50/60 Hz Frequency, 24 VDC Coil, 2NO-2NC/DPDT Contact Form, 12 A at 24 VDC Contact, 8 Pins, Plug-In Mounting, Faston/Flat Pin/Spade Terminal, IP40 Enclosure, -40 to 131 deg F, 4.1 in L x 4.9 in W x 1.2 in H Dimensions. Additional Description: SQD -RXM2AB2BD PLUG-IN RELAY 250V 12A RXM +OPTIONS +OPTIONS. Catalog Description: Harmony, Miniature plug-in relay, 12 A, 2 CO, with LED, with lockable test button, 24 V DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL