Schneider Electric RXM2AB1BD

Electromechanical Relay 24VDC 650Ohm 12A DPDT(27x21x55)mm Plug-In Plug-In Relay
$ 6.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM2AB1BD.

IHS

Datasheet5 pages0 years ago

element14 APAC

Newark

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-39.12%

CAD Models

Download Schneider Electric RXM2AB1BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1419108-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
Schneider Electric782XBXC-24D
General Purpose Power Relay DPDT 24VDC 15A -
TE Connectivity9-1415001-1
TE Connectivity DPDT PCB mount Non-Latching Relay, 24V dc Coil, 12 A
TE ConnectivityPT22A024B
Universal relay Bracket mounting,Through hole mounting 28.1mm(width)*41.4mm(height)
Schneider Electric782XBXM4L-24D
Schneider Electric General Purpose Relay; 15A; DPDT; 24VDC; 8-Blade; LED; Mechanical Indicator; Test Button
Schneider Electric788XBXC-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 120, 277/28AC/DC

Descriptions

Descriptions of Schneider Electric RXM2AB1BD provided by its distributors.

Electromechanical Relay 24VDC 650Ohm 12A DPDT(27x21x55)mm Plug-In Plug-In Relay
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 12A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount
INTERFACE RELAY, DPDT, 24VDC 12A PLUG-IN; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Coil Resistance:650ohm; Contact Configuration:DPDT; Coil Type:DC
RELAY, DPDT, 250VAC, 12A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 12A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect
Interface Relay; Series:RXM; Coil Voltage VDC Nom:24V; Coil Resistance:650ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:12A; Coil Voltage DC Max:24V; Relay Options:Mechanical Indicator ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL