TE Connectivity FN406-1-02

FN406 Series 1A 250V AC 400HZ Through Hole Power Line Filter, With Pin Terminals
$ 9.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN406-1-02.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Arrow Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+142%

CAD Models

Download TE Connectivity FN406-1-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse38311250410
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter0034.6616
Micro fuse 8.5 x 8.5 mm, 1.25 A, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6616
Schurter0034.6015
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Schurter3403.0167.11
SMD-Fuse 3 x 10.1 mm, 1.25 A, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0167.11

Descriptions

Descriptions of TE Connectivity FN406-1-02 provided by its distributors.

FN406 SERIES 1A 250V AC 400HZ THROUGH HOLE POWER LINE FILTER, WITH PIN TERMINALS
PCB Mount Filter; Filter Type:RFI; Current Rating:1A; Capacitance:0.1µF; Current Rating:1A; Inductance:12mH; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
FILTER, 1A, PCB MOUNT; Capacitance:0.1uF; Voltage Rating:250VAC; Filter Type:EMI, RFI; Current Rating:1A; Filter Terminals:Through Hole; Inductance Min:12mH; Leakage Current Max:210uA; Product Range:FN406 Series; SVHC:No
Filter Type = Ultra Compact EMC Filter / Voltage Rating VAC = 250 / Rated inductance = 12(2x) / Current Rating A = 1 / Termination Type = PCB Pins / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 100 / Inductance mH = 12 / Capacitance Cx nF = 100 / Capacitance Cy nF = 2.2 / Resistance MOhm = 1 / Length mm = 45 / Width mm = 16 / Height mm = 28 / Leakage Current uA = 373 / Combustibility Class = UL 94 V-0
FILTER, 1A, PCB MOUNT; Voltage Rating, AC:250V; Current Rating:1A; No. of Phases:1; External Length / Height:29.5mm; Width, External:15mm; External Depth:45mm; Approval Bodies:VDE, SEV, UL, CSA; Capacitance X Type Capacitor:0.1µF; Capacitance Y Type Capacitor:2200pF; Inductance:24mH; Lead Cross-section Depth:0.8mm; Lead Length:7mm; Leakage Current:0.21mA; Max Operating Temperature:85°C; Max Supply Frequency:400Hz; Min Supply Frequency:0Hz; Min Temperature Operating:-25°C; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Standard:IEC950; Width, Lead Cross-section:0.8mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800586
  • FN 406 - 1 -02
  • FN 406-1-02
  • FN 406-1/02
  • FN406-1/02