TE Connectivity FN282-10-06

Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
$ 22.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN282-10-06.

IHS

Datasheet5 pages0 years ago

element14 APAC

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+6.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
SchurterKM00.1105.11
Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek723W-X2/03
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek764-00/002
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port

Descriptions

Descriptions of TE Connectivity FN282-10-06 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
POWER ENTRY MODULE, 1-PH IEC INLET, 10 A, FUSE HOLDER, FAST-ON, FN280 SERIES
INLET FILTER, IEC, FN280, 10A; Product Range:FN 280 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (15-Jan-2019); Cont
POWER ENTRY MODULE; Connector Type: IEC C14; Current Rating: 10A; Voltage Rating: 250VAC; Fuse Holder: 2-Pole Fuse Holder; Fuse Size Held: 5mm x 20mm; Connector Terminals: Quick Connect; Connector Mounting: Flange Mount; IP Rat
FN282-10-06 Current Rating (Max): 10 A Filtering Requirements: Filtered Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 373 µA Pollution Degree: PD2 Power Entry Module With Emc Filter Fn280 & Compact Filtered Power Entry Solution | 10 A Filtered FASTON 373 µA | Part Number: FN282-10-06 | Internal Number: 801402-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801402
  • FN 282-10-06
  • FN282-10-06.