Panasonic 2SJ652

General-Purpose Switching Device Applications | MOSFET P-CH 60V 28A TO-220ML
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SJ652.

IHS

Datasheet4 pages23 years ago

RS (Formerly Allied Electronics)

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 2SJ652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemi2SJ652-1E
Power Field-Effect Transistor, 28A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 60V 30A 3-Pin(3+Tab) TO-220FP
onsemiFDP5690
Trans MOSFET N-CH 60V 32A 3-Pin(3+Tab) TO-220AB Tube
Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220FP
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 22.5 A, 52 mΩ, TO-220F
STMicroelectronicsSTF40NF06
N-CHANNEL 60V 0.024 Ohm 23A TO-220FP STRIPFET II MOSFET

Descriptions

Descriptions of Panasonic 2SJ652 provided by its distributors.

General-Purpose Switching Device Applications | MOSFET P-CH 60V 28A TO-220ML
P-Channel Power MOSFET, -60V, -28A, 38mΩ, TO-220F-3SG
MOSFET, P-CH, -60V, 28A, 28.5MOHM@10V, TO-220ML
Power Field-Effect Transistor, 28A I(D), 60V, 0.0555ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, P CH 60V 28A TO220ML; Transistor Type:Switching; On State Resistance:38mohm; Power Dissipation:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220ML; Case Style:TO-220ML; Cont Current Id:28A; Termination Type:Through Hole; Transistor Polarity:P; Typ Voltage Vds:60V; Typ Voltage Vgs th:2.6V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America