onsemi 2SJ652-1E

Power Field-Effect Transistor, 28A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SJ652-1E.

Upverter

Technical Drawing1 page5 years ago

IHS

CAD Models

Download onsemi 2SJ652-1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-07-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans MOSFET N-CH 60V 30A 3-Pin(3+Tab) TO-220FP
onsemiFDP5690
Trans MOSFET N-CH 60V 32A 3-Pin(3+Tab) TO-220AB Tube
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 22.5 A, 52 mΩ, TO-220F
STMicroelectronicsSTF40NF06
N-CHANNEL 60V 0.024 Ohm 23A TO-220FP STRIPFET II MOSFET
Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220FP
onsemiFQPF47P06
Power MOSFET, P-Channel, QFET®, -60 V, -30 A, 26 mΩ, TO-220F

Descriptions

Descriptions of onsemi 2SJ652-1E provided by its distributors.

Power Field-Effect Transistor, 28A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 60V 28A 3-Pin(3+Tab) TO-220F Magazine
Power MOSFET, P-Channel, -60V, -28A, 38mΩ
MOSFET, P-CH, -60V, -28A, TO-220; Transistor Polarity: P Channel; Continuous Drain Current Id: -28A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.0285ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SJ6521E