Panasonic 10TPB100M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TPB100M.

Upverter

Datasheet94 pages18 years ago
Datasheet2 pages20 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 10TPB100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.055 Ohm 105°C T/R
Panasonic10TPC100M
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.08 Ohm 105°C T/R
KYOCERA AVXTCJY107M010R0055
Cap Tant Solid 100uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.055 Ohm 105°C T/R
Panasonic8TPE100MAZB
Panasonic 8TPE100MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.045 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 10TPB100M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917
Cap Tant Polymer 100uF 10VDC D3 CASE 20% (7.3 X 4.3 X 3.1mm) SMD 7343 0.055 Ohm 105°C T/R
CAPACITOR, 100UF 10V CAPACITOR, 100UF 10V; CAPACITANCE:100UF; VOLTAGE RATING, DC:10V; CAPACITOR DIELECTRIC TYPE:TANTALUM ELECTROLYTIC; SERIES:TPB; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. MIN:-55(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, 100UF, 10V; Capacitor Application:General Purpose; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.055ohm; Capacitor Case Style:D3; Operating Temperature Range:-55°C to +105°C; DC Ripple Current:1900mA; External Depth:3.1mm; External Length / Height:7.3mm; External Width:4.3mm; Leakage Current:100µA; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:D3; Reel Quantity:2500; Series:TPB; Tape Width:12mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:10V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPB100M.