KYOCERA AVX TCJY107M010R0055

Cap Tant Solid 100uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.055 Ohm 105°C T/R
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJY107M010R0055.

IHS

Datasheet13 pages3 years ago

Newark

element14 APAC

Future Electronics

AVX

Inventory History

3 month trend:
+26.43%

CAD Models

Download KYOCERA AVX TCJY107M010R0055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 0.639
$ 0.639
Stock
22,277
18,947
18,947
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
45 mΩ
45 mΩ
Leakage Current
100 µA
100 µA
100 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-04-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTCJD107M010R0055
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.055 Ohm 125°C T/R
Panasonic10TPC100M
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917
KYOCERA AVXTCJD107M010R0045
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.045 Ohm 125°C T/R
KYOCERA AVXTPSD107K010R0100
Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125°C T/R
593D Series 100 uF ±20 % 10 V Surface Mount Molded Solid Tantalum Capacitor

Descriptions

Descriptions of KYOCERA AVX TCJY107M010R0055 provided by its distributors.

Cap Tant Solid 100uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.055 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Tantalum Capacitors polymer 100uF 10VDC Y CASE 20% (
100¦ÌF 2000h@ 105¡ãC ¡À20% 10V 55m¦¸@ 100kHz 2917 7.3mm*4.3mm*2mm
2917 (7343Metric) TCJ 10V 100muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
TC 100uF 10V 20% Case Y 55mOhm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJY107M010R0055.