Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ZF1-20-01-T-WT

FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF1-20-01-T-WT.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet2 pages12 years ago

Samtec

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-2.18%

CAD Models

Download Samtec ZF1-20-01-T-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity487951-6
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Reel
FFC / FPC Board Connector, 40 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
TE Connectivity2-487951-0
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Reel
Molex 1mmpitch8p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Amphenol Communications SolutionsSFW4R-1STE1LF
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FCI SFW-R, Surface Mount, Bottom

Descriptions

Descriptions of Samtec ZF1-20-01-T-WT provided by its distributors.

FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip
FFC / FPC Board Connector, 1 mm, 20 Contacts, Socket, ZF1, Solder, Bottom
Connector FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD Tube
Drawer Type -55鈩儈+105鈩 20P Bottom Contact Horizontal attachment 1mm SMD,P=1mm,Surface Mount锛孯ight Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC, 20POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 20Contacts; Gender: Socket; Product Range: ZF1 Series; Contact Termination Type: Solder; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating: Tin o

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZF12001TWT