What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec ZF1-15-01-TM-WT

FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF1-15-01-TM-WT.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-40.45%

CAD Models

Download Samtec ZF1-15-01-TM-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.859
$ 0.88
$ 0.88
Stock
7,930
35,396
35,396
Authorized Distributors
6
6
6
Number of Circuits
-
-
-
Current Rating
-
-
-
Cable Length
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity487951-6
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Reel
Conn FPC Connector SKT 40 POS 1mm Solder ST SMD Embossed T/R
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Straight Surface Mount Emboss T/R
TE Connectivity2-487951-0
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Reel
FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, Easy-On 52271 Series, Surface Mount
Amphenol Communications SolutionsSFW4R-1STE1LF
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FCI SFW-R, Surface Mount, Bottom

Descriptions

Descriptions of Samtec ZF1-15-01-TM-WT provided by its distributors.

FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip
Conn FFC/FPC Connector SKT 15 POS 1mm Solder RA SMD Tube
FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.