Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec USBR-A-D-F-O-TH

USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USBR-A-D-F-O-TH.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago

Samtec

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-20.45%

CAD Models

Download Samtec USBR-A-D-F-O-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
TE Connectivity87046-1
Contact, Receptacle, 24-20Awg, Crimp; Pr |Amp Te Connectivity 87046-1
TE Connectivity487545-1
Connector Housing, Rcpt, 4Pos, 1.27Mm; |Amp Te Connectivity 487545-1
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.

Descriptions

Descriptions of Samtec USBR-A-D-F-O-TH provided by its distributors.

USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Stacked Connector, USB Type A, USB 2.0, 4 Positions, Right Angle, Phosphor Bronze
Conn USB 2.0 Type A RCP 4/4 POS 2.5mm/2mm Solder RA Thru-Hole 8 Terminal 2 Port Tray
Usb Stacked Conn, Dual, 2.0 Type A, 4Pos; |Samtec, Inc. USBR-A-D-F-O-TH
"High-Retention USB 2.0 Interface
Samtec USB2.0AMother seat USBConnector, USBR-Aseries, Through hole mounting, 1port, Welding termination
CONN RCPT USB2.0 TYPEA 8POS R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBRADFOTH