What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec USB-B-S-F-W-TH

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-B-S-F-W-TH.

Sager Electronics

Datasheet1 page8 years ago

Samtec

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
+1.12%

CAD Models

Download Samtec USB-B-S-F-W-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.707
$ 0.707
Stock
26,746
740,813
740,813
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Receptacle
Receptacle
Receptacle
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
Unshielded
Unshielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity1734366-2
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
AmphenolUE27BC54130
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

Descriptions

Descriptions of Samtec USB-B-S-F-W-TH provided by its distributors.

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
Conn USB 2.0 Type B F 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking
Usb, 2.0 Type B, R/A Rcpt, 4Pos, Th; |Samtec, Inc. USB-B-S-F-W-TH
Samtec USB2.0BMother seat USBConnector, USB-Bseries, Through hole mounting, 1port, Welding termination
PCB mount type B USB receptacle
RS APAC
CONN RCPT USB2.0 TYPEB 4POS R/A
连接器, USB, 2.0 B, 直角 母, 4路, TH;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB-B-S-FW-TH
  • USBBSFWTH