Samtec TMM-101-01-T-D

Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TMM Series
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-101-01-T-D.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet1 page10 years ago

Samtec

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-5.81%

CAD Models

Download Samtec TMM-101-01-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.137
$ 0.137
Stock
37,937
70,446
70,446
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag
Amphenol Communications Solutions67996-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions68602-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
2pin 2.54mm 2 2.54mm Header,Push-Pull 6.3A tin Black Through hole mounting
Amphenol Communications Solutions67997-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of Samtec TMM-101-01-T-D provided by its distributors.

Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk
2pin 2 2mm Header,Push-Pull 3.2A tin Black Through hole mounting
2MM LOW PROFILE TERMINAL STRIP (.079"")
CONNECTOR, HEADER, 2POS, 2ROWS;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM101-01-T-D
  • TMM10101TD