Samtec TSW-101-07-S-D

Samtec TSW Series, 2.54mm Pitch, 2-Pin Dual Row Header, Right Angle
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-07-S-D.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages5 years ago

Samtec

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-29.98%

CAD Models

Download Samtec TSW-101-07-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.153
$ 0.153
Stock
83,152
137,891
137,891
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Header, TH, 2-Pin 2.54mm Pitch Push-Pull 6.3A 250nm Gold Black 2.54mm L × 5.08mm H
Tin Direct Insert 2P -55鈩儈+125鈩 Double Row Black Phosphor Bronze 2.54mm Plugin Pin Headers ROHS
Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TMS Series
Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol67997-202HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik®

Descriptions

Descriptions of Samtec TSW-101-07-S-D provided by its distributors.

Samtec TSW Series, 2.54mm Pitch, 2-Pin Dual Row Header, Right Angle
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk
Tin Direct Insert 2P -55鈩儈+125鈩 Double Row Black Phosphor Bronze 2.54mm Plugin Pin Headers ROHS
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 2 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 10.92mm Overall Pin Length
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator
.025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, 2POS, 2ROW, 2.54MM, THT;
PIN HEADER, BOARD-TO-BOARD, 2 RO
CONN HEADER 2POS .100 DUAL GOLD
DESCRIPTION: .025'' Sq. Terminal Strips

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-101-07-S-D.
  • TSW10107SD