Samtec TMS-101-02-G-D

Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TMS Series
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMS-101-02-G-D.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago

Samtec

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
+31.12%

CAD Models

Download Samtec TMS-101-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.181
$ 0.181
Stock
27,868
3,023
3,023
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Header, Push-Pull, 2-Pin, 2.54mm Pitch, 6.3A, Gold Plated, TH, 2.54mm L × 5.08mm H
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag
Tin Direct Insert 2P -55鈩儈+125鈩 Double Row Black Phosphor Bronze 2.54mm Plugin Pin Headers ROHS
Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67997-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag

Descriptions

Descriptions of Samtec TMS-101-02-G-D provided by its distributors.

Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TMS Series
Samtec 1.27mmpitch2pDouble row pin header, TMSseries, right angle, Through hole mounting
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk
PIN HEADER, BOARD-TO-BOARD, 2 RO
DESCRIPTION: .050 (1.27mm) Micro Header
.050 x .100 Micro Terminal Strip
Gold 5A Direct Insert Policy 2.54mm 2P 2.54mm -55鈩儈+125鈩 3.05mm Double Row Black Phosphor Bronze 2.54mm Plugin Pin Headers ROHS
CONNECTOR, HEADER, 2POS, 2ROWS;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS10102GD