Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSSH-110-01-T-D

2 2.54mm Headers &,Wire Housings Through hole mounting 30.48mm(Length)*8.89mm(height)
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSSH-110-01-T-D.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Samtec TSSH-110-01-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 1.6
$ 1.6
Stock
2,923
294
294
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2.54mmpitch10pDouble row pin header, HTSWseries, right angle, Through hole mounting
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, TSM Series, Unshrouded
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD Tube
Amphenol Communications Solutions67996-420HLF
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
Amphenol Communications Solutions67997-420HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Poly Bag

Descriptions

Descriptions of Samtec TSSH-110-01-T-D provided by its distributors.

2 2.54mm Headers &,Wire Housings Through hole mounting 30.48mm(Length)*8.89mm(height)
Conn Shrouded Header (3 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
DESCRIPTION: .100 x .100 TERMINAL STRIPS WITH MOLDED IN END
".100"" End Shrouded Terminal Strip"
HEADER END-SHROUDED 2.54MM 10POS 3ROW
SHROUDED HEADER .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSSH11001TD