Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSM-103-01-L-DH

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-103-01-L-DH.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page6 years ago

Samtec

Master Electronics

JRH Electronics

HQonline

Inventory History

3 month trend:
+99.63%

CAD Models

Download Samtec TSM-103-01-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.324
$ 0.324
Stock
43,008
33,813
33,813
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Nickel, Tin
Nickel, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD C-Grid® Bag
Amphenol Communications Solutions54202-G3003LF
CONN HEADER SMD 6POS 2.54MM / Connector Header Surface Mount 6 position 0.100" (2.54mm)
Amphenol Communications Solutions95278-101-06LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Amphenol Communications Solutions95278-801A06LF
6-Pin 2.54mm 2-Channel Header, Push-Pull 3A 380nm Gold Black SMD 9.7mm(H)
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry SMD T/R
Pin Header, 6 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP

Descriptions

Descriptions of Samtec TSM-103-01-L-DH provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tin Horizontal attachment Policy 6.1mm 6P 5.84mm -55鈩儈+125鈩 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm,Surface Mount锛孯ight Angle Pin Headers ROHS
CONNECTOR, HEADER, 6POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: TSM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-103-01-L-DH .
  • TSM103-01-L-DH
  • TSM10301LDH