Samtec TSM-102-01-T-DH

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount, TSM Series, Unshrouded
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-102-01-T-DH.

Samtec

Technical Drawing3 pages8 years ago
Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Electro Sonic

Newark

Toby Electronics

Inventory History

3 month trend:
-32.89%

CAD Models

Download Samtec TSM-102-01-T-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.327
$ 0.327
Stock
1,198
26,673
26,673
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

4-Pin 2.54mm Breakaway Header, Push-Pull 3A, 3.81μm Tin, Black, SMD, 5.08mm L × 5.08mm H
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMM Series
Amphenol Communications Solutions95278-401A04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R
Amphenol Communications Solutions54202-S0804ALF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount Straight
Amphenol Communications Solutions95278-101-04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD BergStik®
2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 2+2 contacts

Descriptions

Descriptions of Samtec TSM-102-01-T-DH provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount, TSM Series, Unshrouded
4pin 2.54mm 2 2.54mm Header,Push-Pull 5.4A tin Black SMD,P=2.54mm,Horizontal SMD SMD mount 5.08mm(Length)*16.25mm(height)
Tin Horizontal attachment 4P -55鈩儈+105鈩 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm,Surface Mount锛孯ight Angle Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM102-01-T-DH
  • TSM10201TDH