Samtec TS-114-G-AA

Header, Push-Pull, Pad, 14-Pin, 1A, Gold, Black, TH, 35.56mm (L) × 2.54mm (H)
$ 3.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TS-114-G-AA.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page6 years ago

Newark

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
-0.55%

CAD Models

Download Samtec TS-114-G-AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.431
$ 1.325
Stock
2,808
4,554
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
2.54 mm
Number of Positions
-
-
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-103638-3
Connector Shrouded Header 14 Position 2.54mm Solder Straight Thru-Hole Tube
KK 254 Solid Header, Right-Angle, with Friction Lock, 14 Circuits, 0.51µm Gold (Au) Plating, Bag
14-Pin 1.27mm Header, Push-Pull, 1.2A, 610nm, PdNi Alloy, Black, TH, 22.02mm L × 5.98mm H
KK 254 Breakaway Header Vertical 14 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
TE Connectivity1-103670-3
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity1-103673-3
AMPMODU MTE Non-RoHS Compliant COMMERCIAL 2006 Connector Header UL94V-0 15mOhm -65C~105C 3A

Descriptions

Descriptions of Samtec TS-114-G-AA provided by its distributors.

Header, Push-Pull, Pad, 14-Pin, 1A, Gold, Black, TH, 35.56mm (L) × 2.54mm (H)
SAMTEC TS-114-G-AA Board-To-Board Connector, Vertical, TS Series, 14 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn, Header, 14Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec TS-114-G-AA .
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Single Row Screw Machine Terminal Strip"
TS - Samtec 2.54mm Single Row Machined Terminal Strip - Fast Stock

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS-114-G-AA .
  • TS114-G-AA
  • TS114GAA