Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-103673-3

AMPMODU MTE Non-RoHS Compliant COMMERCIAL 2006 Connector Header UL94V-0 15mOhm -65C~105C 3A
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103673-3.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Farnell

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-103673-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

KK 42377 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
TE Connectivity1-103638-3
Connector Shrouded Header 14 Position 2.54mm Solder Straight Thru-Hole Tube
TE Connectivity1-103670-3
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity1-103634-3
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Amphenol Communications Solutions68015-214HLF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Bulk
KK 42375 ROHS3Compliant Gold Solder Connector Header, Breakaway 30.0muin 0.76mum

Descriptions

Descriptions of TE Connectivity 1-103673-3 provided by its distributors.

AMPMODU MTE Non-RoHS Compliant COMMERCIAL 2006 Connector Header UL94V-0 15mOhm -65C~105C 3A
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Thru-Hole Box/Tube
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
CONNECTOR, HEADER, 14POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-103673-3 .
  • 1-103673-3.