What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-103638-3

Connector Shrouded Header 14 Position 2.54mm Solder Straight Thru-Hole Tube
$ 2.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103638-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+212%

CAD Models

Download TE Connectivity 1-103638-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.625
$ 1.864
$ 1.864
Stock
243,686
39,639
39,639
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
14
14
14
Number of Rows
1
1
1
Mount
Through Hole
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-103670-3
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
KK 254 Breakaway Header Vertical 14 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
KK 254 Breakaway Header, Vertical, 14 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
KK 254 Wire-to-Board Header Single Row Vertical 14 Circuits PA Polyamide Nylon Gold Plating
Amphenol Communications Solutions77311-118-14LF
14pin 2.54mm 1 Header,Push-Pull 3A 760nm gold Black Through hole mounting 35.56mm(Length)
Amphenol Communications Solutions77311-101-14LF
14pin 2.54mm 1 Header,Push-Pull 3A 760nm gold Black Through hole mounting 35.56mm(Length)

Descriptions

Descriptions of TE Connectivity 1-103638-3 provided by its distributors.

Connector Shrouded Header 14 Position 2.54mm Solder Straight Thru-Hole Tube
AMPMODU 14 Position 2.54 mm Through-Hole Single Row Straight Header
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 14 MTE HDR SRST LATCH .100CL
WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM
Conn, Hdr, 1-103638-3; |Amp Te Connectivity 1-103638-3
14 MTE HDR SRST LATCH .100CL Part Number: 1-103638-3 | Internal Number: 1-103638-3 | TE Connectivity |
14pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black Through hole mounting 38.1mm(Length)*6.98mm(height)
CONN HEADER VERT .100 14POS 15AU
Headers&Wire Housings LTCH HDR WO SWAGE 14
.100 AMPMODU Headers Housings & Contacts
WIRE-BOARD CONN, HEADER, 14POS, 2.54MM; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:14; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Connector Type:Wire to Board

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-103638-3.