Samtec TS-107-G-AA

Header, Pad, 2.54mm Pitch, 7-Pin, 510nm, Gold Plated, Black, TH, 17.78mm L × 2.54mm H
$ 1.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TS-107-G-AA.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page6 years ago

Electro Sonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+46.66%

CAD Models

Download Samtec TS-107-G-AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.736
$ 0.62
Stock
3,953
1,543
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
1
1
Mount
Through Hole
-
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.54mm Pitch C-Grid III Header Single Row Vertical 7 Circuits 0.38um Gold Selective Plating
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Solder, BBL Series
Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Stacking Board Connector, BBS Series, 7 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Connector Wire to Board Header 7 Position 2.54mm Solder Straight Thru-Hole Tube
TE Connectivity3-641215-7
TE Connectivity Wire-to-Board Connector, MTA-100 Series, Right Angle, TH, 2.54mm Pitch, 7-Pin

Descriptions

Descriptions of Samtec TS-107-G-AA provided by its distributors.

Header, Pad, 2.54mm Pitch, 7-Pin, 510nm, Gold Plated, Black, TH, 17.78mm L × 2.54mm H
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Single Row Screw Machine Terminal Strip"
TS - Samtec 2.54mm Single Row Machined Terminal Strip - Fast Stock
PIN HEADER, PRECISION MACHINED T
HEADER, 2.54MM, THT VERT, 7WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS107GAA