Samtec BBL-107-G-F

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
$ 2.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-107-G-F.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+1.26%

CAD Models

Download Samtec BBL-107-G-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.534
$ 0.975
Stock
8,081
10,833
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Polyester
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series
2.54mm Pitch C-Grid III Header Single Row Vertical 7 Circuits 0.38um Gold Selective Plating
Connector Wire to Board Header 7 Position 2.54mm Solder Straight Thru-Hole Tube
TE Connectivity3-641215-7
TE Connectivity Wire-to-Board Connector, MTA-100 Series, Right Angle, TH, 2.54mm Pitch, 7-Pin

Descriptions

Descriptions of Samtec BBL-107-G-F provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
Pin Header, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, BBL Series
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Header,Push-Pull 1 7pin Push-pull type Male Pin Black Through hole mounting 17.78mm(Length)*2.54mm(height)
BOARD STACKER 7POS BBL-107-G-F
HEADER, 2.54MM, LO PRO, 7 WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL107GF