Samtec BBL-107-G-E

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Solder, BBL Series
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-107-G-E.

Samtec

Datasheet1 page9 years ago

Newark

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+431%

CAD Models

Download Samtec BBL-107-G-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2
$ 0.826
Stock
37,862
40,568
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series
2.54mm Pitch C-Grid III Header Single Row Vertical 7 Circuits 0.38um Gold Selective Plating
Connector Wire to Board Header 7 Position 2.54mm Solder Straight Thru-Hole Tube
TE Connectivity3-641215-7
TE Connectivity Wire-to-Board Connector, MTA-100 Series, Right Angle, TH, 2.54mm Pitch, 7-Pin

Descriptions

Descriptions of Samtec BBL-107-G-E provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Solder, BBL Series
".100"" Low Profile Single Row
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
Header,Push-Pull 1 7pin Push-pull type Male Pin Black Through hole mounting 17.78mm(Length)*2.54mm(height)
BOARD STACKER 7POS BBL-107-G-E
CONN, HEADER, 7POS, 1ROW, 2.54MM;
CONN HEADER LOPRO 7POS .100 GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-107-G-E.
  • BBL107GE