Samtec HTMS-105-01-G-S

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, HTMS Series
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-105-01-G-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page14 years ago

Toby Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+3.63%

CAD Models

Download Samtec HTMS-105-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.638
$ 0.56
$ 0.56
Stock
31,858
57,570
57,570
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec TMS Series Board-to-Board Connector, 1.27mm Pitch, 5-Pin Single Row, Right Angle, TH
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, TMS Series
Pin Header, Vertical, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec HTMS-105-01-G-S provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, HTMS Series
Conn Unshrouded Header HDR 5 POS 1.27mm Solder ST Top Entry Thru-Hole Layer
Header, Push-Pull 1 5-Pin Male Pin, Black, TH, 6.35mm L × 2.48mm H
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
HTMS - Samtec 1.27mm x 2.54mm High-Temp Micro Stacker
HEADER, 1.27MM, VERTICAL THT, 5WAY;
MICRO TERMINAL STRIP .050"" X .100
Gold 5A Direct Insert Policy 2.54mm 5P 5.84mm -55鈩儈+125鈩 3.05mm 1.27mm Single Row Phosphor Bronze Black Plugin,P=1.27mm Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS10501GS