What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TMMH-104-01-L-T

Pin Header, Board-to-Board, 2 mm, 3 Rows, 12 Contacts, Through Hole, TMMH Series, Unshrouded
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-104-01-L-T.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMMH-104-01-L-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.731
$ 1.333
$ 1.333
Stock
2,310
30,850
30,850
Authorized Distributors
6
6
6
Connector Type
-
-
-
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
-
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 12 Contacts, Header, 2 mm, Through Hole, 3 Rows
Pin Header, Board-to-Board, 2 mm, 3 Rows, 9 Contacts, Through Hole, TMMH Series, Unshrouded
Low Profile Header Strips With End Shroud |Samtec, Inc. TMMH-103-01-LM-T

Descriptions

Descriptions of Samtec TMMH-104-01-L-T provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 3 Rows, 12 Contacts, Through Hole, TMMH Series, Unshrouded
Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator
Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
"Low Profile Header Strips with End Shroud
12pin 2mm 3 2mm Cuttable,Header,Push-Pull 5.1A 250nm
2MM FLEXIBLE TERMINAL STRIP (.079"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.