What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TMMH-103-01-LM-T

Low Profile Header Strips With End Shroud |Samtec, Inc. TMMH-103-01-LM-T
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-103-01-LM-T.

Newark

Datasheet2 pages8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.616
$ 0.341
$ 0.341
Stock
16,357
9,285
9,285
Authorized Distributors
6
6
6
Connector Type
-
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 9 Contacts, Header, 2 mm, Through Hole, 3 Rows
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole, HTSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole, HTSW Series

Descriptions

Descriptions of Samtec TMMH-103-01-LM-T provided by its distributors.

Low Profile Header Strips With End Shroud |Samtec, Inc. TMMH-103-01-LM-T
Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
Conn Unshrouded Header HDR 9 POS 2mm Solder ST Thru-Hole
Tin Direct Insert 9P -55鈩儈+125鈩 2mm Triple row Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
2MM FLEXIBLE TERMINAL STRIP (.079"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.