Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMMH-102-01-F-DV

Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMMH Series
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-102-01-F-DV.

Samtec

Datasheet2 pages9 years ago
Technical Drawing5 pages10 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+26.67%

CAD Models

Download Samtec TMMH-102-01-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.399
$ 0.399
Stock
8,852
25,735
25,735
Authorized Distributors
6
6
6
Connector Type
-
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
1 A
1 A
Orientation
Straight
Straight
Straight
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole, TMM Series
Header, 4-Pin, Cuttable, Push-Pull, 1A, Gold Plated, Black, SMD, Pitch 2mm, 4mm L
Amphenol Communications Solutions57102-F08-02LF
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk
Amphenol Communications Solutions57202-F52-02ALF
Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec TMMH-102-01-F-DV provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMMH Series
Samtec 2.0mmpitch4pDouble row pin header, TMMHseries, right angle
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Bulk
TMMH - Samtec 2mm Flexible Surface Mount Header, 2mm Body Height
Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
"Low Profile Header Strips with End Shroud
Tin Standing paste Policy 2mm 4P 3.2mm -55鈩儈+125鈩 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
|Samtec, Inc. TMMH-102-01-F-DV
2MM FLEXIBLE TERMINAL STRIP (.079"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.