Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-106-01-S-D

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
$ 1.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-106-01-S-D.

Upverter

Datasheet1 page5 years ago
Technical Drawing4 pages9 years ago

Newark

Samtec

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-27.26%

CAD Models

Download Samtec TMM-106-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.236
$ 0.431
$ 0.431
Stock
17,183
29,828
29,828
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2.0066 mm
2.0066 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
-
Plastic
Plastic
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, TMMH Series
Stacking Board Connector, TW Series, 12 Contacts, Header, 2 mm, Through Hole, 2 Rows
Stacking Board Connector, TW Series, 12 Contacts, Header, 2 mm, Through Hole, 2 Rows
Amphenol Communications Solutions98414-G06-12ULF
CONN HEADER VERT 12POS 2MM / Connector Header Through Hole 12 position 0.079" (2.00mm)
Amphenol Communications Solutions98414-G06-12LF
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Minitek® Bag
Amphenol Communications Solutions10075025-G01-12ULF
Pin Header, Vertical, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Straight

Descriptions

Descriptions of Samtec TMM-106-01-S-D provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Automotive Bulk
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 12 Contacts, Through Hole, TMM Series, Unshrouded
12pin 2mm 2 2mm Header,Push-Pull 3.2A 760nm gold Black Through hole mounting 12mm(Length)*3.94mm(height)
PIN HEADER, 12POS, 2ROW, 2MM, THT;
2MM LOW PROFILE TERMINAL STRIP (.079"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM106-01-S-D
  • TMM10601SD