Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-104-03-G-D

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-104-03-G-D.

Samtec

Datasheet1 page8 years ago

Newark

Upverter

Master Electronics

Farnell

Inventory History

3 month trend:
-25.82%

CAD Models

Download Samtec TMM-104-03-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.283
$ 0.283
Stock
57,073
31,981
31,981
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Polymer
Polymer
Contact Material
Gold, Nickel
Nickel, Tin
Nickel, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2.0mmpitch8pDouble row pin header, TMMHseries, right angle
ROHS3Compliant 2011 Straight GENERAL PURPOSE Connector BOARD CONNECTOR 125C 5.5A 500V 4mm
Headers & Wire Housings Low Profile Header Strips with End Shroud, 2.00 mm Pitch

Descriptions

Descriptions of Samtec TMM-104-03-G-D provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Automotive Bulk
Samtec 2.0mmpitch8pDouble row pin header Board to Board, Wire-to-board connector, TMMseries, right angle, Through hole mounting
Connector, Header, 8Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-104-03-G-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM-104-03-G-D.
  • TMM104-03-G-D
  • TMM10403GD