Samtec TMM-101-01-L-D

Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TMM Series
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-101-01-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page13 years ago

element14 APAC

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Samtec TMM-101-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.096
$ 0.096
Stock
70,446
37,937
37,937
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Header, TH, 2-Pin 2.54mm Pitch, Push-Pull, 6.3A, Gold, Black, 250nm
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk
TE Connectivity104351-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
TE Connectivity104433-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
TE Connectivity / AMP826634-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator

Descriptions

Descriptions of Samtec TMM-101-01-L-D provided by its distributors.

Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TMM Series
Header 2-Pin 2mm Pitch Push-Pull 3.2A 250nm Gold Black TH 2mm L × 3.94mm H
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk
3.2A Tin Direct Insert 2P -55鈩儈+125鈩 Double Row Black Phosphor Bronze 2mm Plugin Pin Headers ROHS
PIN HEADER, BOARD-TO-BOARD, 2 RO
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip
CONNECTOR, HEADER, 2POS, 2ROWS;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM101-01-L-D