What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TML-125-02-G-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, TML Series
$ 7.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TML-125-02-G-D.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago

Samtec

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TML-125-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.166
$ 3.289
$ 3.289
Stock
339
256
256
Authorized Distributors
6
6
6
Gender
Receptacle
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
50
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Mount
HARWIN 1.27mmpitch50pDouble row female Bus bar, right angle, Through hole mounting
Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
25+25 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M52-5102545
TE Connectivity5-104078-5
TE Connectivity 5-104078-5 Conn Female 50 Positions Vertical Dual Row Shrouded

Descriptions

Descriptions of Samtec TML-125-02-G-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, TML Series
".050"" X .100"" Shrouded Terminal Strip"
2 2.54mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Thru-Hole Bulk
50pin 2.54mm 2 2.54mm Connector 1A 250nm gold Black Through hole mounting 34.93mm(Length)*9.4mm(height)
RECEPTACLE, 1.27MM, THT VERT, 50WAY;
SHROUDED HEADER .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TML125-02-G-D
  • TML12502GD