Samtec TCMD-22-01

TCMD - Samtec 2mm Tiger Eye™ Male IDC Ribbon Cable Mount Terminal
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCMD-22-01.

Master Electronics

Datasheet1 page9 years ago
Datasheet5 pages2 years ago

Samtec

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-80.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal
IDC Connector, Board In Connector, 2 mm, 2 Row, 34 Contacts, Cable Mount, Through Hole Mount
IDC Connector, Board In Connector, 2 mm, 2 Row, 50 Contacts, Cable Mount, Through Hole Mount
TE Connectivity3-216093-4
Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-216093-0
Conn IDC Connector PL 40 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity2-746610-6
Conn IDC Connector PL 44 POS 2.54mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of Samtec TCMD-22-01 provided by its distributors.

TCMD - Samtec 2mm Tiger Eye™ Male IDC Ribbon Cable Mount Terminal
Conn IDC Connector HDR 44 POS 2mm IDT RA Cable Mount Tube
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, IDC/Solder Terminal
Ribbon Cables / IDC Cables 2.00MM IDC CABLE STRIPS
"2.00 mm IDC Ribbon Cable Assembly
IDC CABLE ASSY 22POS TCMD-22-01
2mm Tin 2mm 2 P=2mm IDC Connectors ROHS
DESCRIPTION: 2MM DOUBLE ROW MALE IDC ASSEMBLY
CONN HEADER 44POS IDC 28AWG GOLD
HEADER, IDC, 2MM, 44WAY; Pitch Spacing: 2mm; No. of Contacts: 44Contacts; Gender: Plug; Product Range: TCMD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.