Samtec TCMD-17-01

IDC Connector, Board In Connector, 2 mm, 2 Row, 34 Contacts, Cable Mount, Through Hole Mount
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCMD-17-01.

Newark

Datasheet1 page9 years ago
Datasheet1 page16 years ago

Samtec

Sager Electronics

Farnell

Toby Electronics

Inventory History

3 month trend:
-13.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity3-216093-4
Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Loose Piece
TCMD - Samtec 2mm Tiger Eye™ Male IDC Ribbon Cable Mount Terminal
Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal
Header 26-Pin 2mm Pitch 28 AWG Tin Black IDC Wire Mount Free Hanging TH 30mm L × 4mm H
Conn IDC Connector HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
Amphenol Communications Solutions69830-034LF
Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount Tube

Descriptions

Descriptions of Samtec TCMD-17-01 provided by its distributors.

IDC Connector, Board In Connector, 2 mm, 2 Row, 34 Contacts, Cable Mount, Through Hole Mount
HEADER, IDC, 2MM, 34WAY; Pitch Spacing: 2mm; No. of Contacts: 34Contacts; Gender: Plug; Product Range: -; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor
HEADER, IDC, 2MM, 34WAY; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Plug; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2011); Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Tin over Nickel; Contact Resistance:10mohm; Current Rating:1A; Insulator Material:Glass Filled Polyester; Lead Spacing:2mm; No. of Ways:34; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Wire Size AWG Max:28AWG

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.