Samtec TCMD-25-01

IDC Connector, Board In Connector, 2 mm, 2 Row, 50 Contacts, Cable Mount, Through Hole Mount
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCMD-25-01.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-94.30%

CAD Models

Download Samtec TCMD-25-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TCMD - Samtec 2mm Tiger Eye™ Male IDC Ribbon Cable Mount Terminal
Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal
TE Connectivity1658525-3
Conn IDC Connector M 50 POS 2.54mm IDT RA Cable Mount
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
Amphenol Communications Solutions69830-050LF
Conn IDC Connector RCP 50 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity / AMP4-216093-0
Conn IDC Connector PL 40 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Samtec TCMD-25-01 provided by its distributors.

IDC Connector, Board In Connector, 2 mm, 2 Row, 50 Contacts, Cable Mount, Through Hole Mount
Idc Connector Type:board In Connector; Contact Gender:-; Pitch Spacing:2Mm; No. Of Rows:2 Row; No. Of Contacts:50Contacts; Connector Mounting:cable Mount, Through Hole Mount; Contact Material:phosphor Bronze; Product Range:- Rohs Compliant: Yes
HEADER, IDC, 2MM, 50WAY; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Plug; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2011); Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Tin over Nickel; Contact Resistance:10mohm; Current Rating:1A; Insulator Material:Glass Filled Polyester; Lead Spacing:2mm; No. of Ways:50; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Wire Size AWG Max:28AWG

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCMD-25-01.