Samtec STMM-115-02-T-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, STMM Series
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-115-02-T-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page10 years ago

Toby Electronics

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-39.39%

CAD Models

Download Samtec STMM-115-02-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 3.213
$ 3.213
Stock
98
1,851
1,851
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
30
30
30
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, 30 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 30 Contacts, Through Hole, TMM Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, TMM Series
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, tin
Pin Header, 30 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Shrouded, Phosphor Bronze, THT

Descriptions

Descriptions of Samtec STMM-115-02-T-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, STMM Series
Flex Stack STMM ROHS3Compliant COMMERCIAL 2013 Connector Header -55C~105C 3A 6.51mm
Header, Push-Pull 2 30-Pin Male Pin Black TH, 36.17mm L × 6.51mm H
Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Tube
"2.00 mm Shrouded Terminal Strip
HEADER, 2.0MM, BOXED, 2X15WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM11502TD