Samtec STMM-115-02-L-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, STMM Series
$ 3.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-115-02-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page10 years ago

Electro Sonic

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
+1.75%

CAD Models

Download Samtec STMM-115-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.193
$ 2.06
$ 2.06
Stock
1,851
98
98
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
30
30
30
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Through Hole
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
-
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00mm Pitch Milli-Grid PCB Header Dual Row 90° Through Hole 30 Circuits 0.38um Gold Plating
Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, TMM Series
Pin Header, 30 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Shrouded, Phosphor Bronze, THT
Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, TMMH Series, Unshrouded
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, TSH Series
Pin Header, 30 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Shrouded, Phosphor Bronze, THT

Descriptions

Descriptions of Samtec STMM-115-02-L-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, STMM Series
Conn Shrouded Header HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Tube
"2.00 mm Shrouded Terminal Strip
HEADER 2.00MM 15POS 2ROW STMM-115-02-L-D
30pin 2mm 2 2mm Header,Push-Pull 3A 250nm gold Black Through hole mounting 36.17mm(Length)*6.51mm(height)
Conn Shrd Hdr Hdr 30 Pos 2Mm Sldr St Th
CONNECT AND DISCONNECT - CRIMP TERMINALS;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM-115-02-L-D.