Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HLE-108-02-S-DV

Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch
$ 3.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HLE-108-02-S-DV.

Farnell

Datasheet1 page9 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-24.52%

CAD Models

Download Samtec HLE-108-02-S-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.073
$ 2.06
$ 2.06
Stock
2,652
11,155
11,155
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile
HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, HLE
Amphenol Communications Solutions89898-308LF
2.54mm 2.54mm Tin Double Row 16P Standing paste 6.99mm SMD,P=2.54mm Female Headers ROHS
Push-Pull,Receptacle 2mm 2 16pin 1A 380nm gold Black SMD mount 16.19mm*4.191mm*4.19mm
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 16 Circuits

Descriptions

Descriptions of Samtec HLE-108-02-S-DV provided by its distributors.

Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch
Push-Pull,Receptacle 2.54mm 2 16pin 4.1A 760nm gold Black SMD mount 20.32mm(Length)*6.6mm(height)
Conn Socket Strip SKT 16 POS 2.54mm Solder ST SMD Tube
"Cost-Effective Reliable Socket
.100 Tiger Beam Cost-effective Single Be
BTB CONN, RCPT, 16POS, 2ROW, 2.54MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLE-10802-S-DV