Samtec SSM-103-S-SV

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Solder, Tiger Claw SSM Series
$ 1.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-103-S-SV.

element14 APAC

Datasheet1 page9 years ago

Upverter

Samtec

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+9.82%

CAD Models

Download Samtec SSM-103-S-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.057
$ 0.577
$ 0.577
Stock
30,628
33,954
33,954
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2.54mmpitch3pSingle row female Bus bar, SSWseries, right angle, Through hole mounting
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
Samtec 2.54mmpitch3pSingle row female Bus bar, SSWseries, right angle, Through hole mounting
TE Connectivity535541-1
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole KK® Tray
Amphenol Communications Solutions68685-603
Header Connector,Pcb Mount,Plug,3 Contacts,Skt,0.1 Pitch,Pc Tail Terminal

Descriptions

Descriptions of Samtec SSM-103-S-SV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Solder, Tiger Claw SSM Series
Samtec 2.54mmpitch3pSingle row female Board to Board, SSMseries, right angle, surface
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
Connector, RCPT, 3POS, 1ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:BCS Series; Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM103SSV