Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSM-103-S-DH

Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch
$ 2.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-103-S-DH.

Newark

Datasheet1 page9 years ago

Samtec

Master Electronics

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-39.30%

CAD Models

Download Samtec SSM-103-S-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.142
$ 1.272
$ 1.272
Stock
12,572
3,047
3,047
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
6
6
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions71609-303ALF
Push-Pull,Receptacle 2.54mm 2 6pin 3A 760nm gold grey SMD,P=2.54mm SMD mount
Push-Pull,Receptacle 2.54mm 2 6pin 4.7A 76nm gold Black SMD mount 8.13mm(Length)*7.87mm(height)
HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile
HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile
Amphenol91615-303ALF
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket

Descriptions

Descriptions of Samtec SSM-103-S-DH provided by its distributors.

Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch
Conn Socket Strip SKT 6 POS 2.54mm Solder RA Side Entry SMD Tube
Push-Pull,Receptacle 2.54mm 2 6pin 5.2A 760nm gold SMD,P=2.54mm,Horizontal SMD SMD mount 7.62mm(Length)*11.18mm(height)
SMT SOCKET STRIP .100"" (2,54MM)
CONN RCPT 6POS 0.1 GOLD SMD R/A
CONN RCPT .100" 6POS DUAL HORZ
2.54mm 2.54mm Double Row Tin 5.2A 6P -55鈩儈+125鈩 Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount锛孯ight Angle Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM103SDH