Samtec SSM-103-L-DH

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Right Angle
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-103-L-DH.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Newark

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-48.34%

CAD Models

Download Samtec SSM-103-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 2.19
$ 2.19
Stock
2,740
12,294
12,294
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
6
6
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions89898-303LF
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, CLH Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Solder, CLH Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount
Push-Pull,Receptacle 2mm 2 6pin 1A 380nm gold Black SMD mount
Amphenol Communications Solutions55510-106TRLF
Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry SMD Minitek® T/R

Descriptions

Descriptions of Samtec SSM-103-L-DH provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Right Angle
Conn, R/A Rcpt, 6Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec SSM-103-L-DH .
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 6 POS 2.54mm Solder RA Side Entry SMD Tube
SAMTEC - SSM-103-L-DH - BUCHSE, 2.54MM, HORIZONTAL, 6POL
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
Push-Pull,Receptacle 2.54mm 2 6pin 5.2A 250nm gold SMD,P=2.54mm,Horizontal SMD SMD mount 7.62mm(Length)*11.18mm(height)
SMT SOCKET STRIP .100"" (2,54MM)
CONN RCPT .100" 6POS DUAL HORZ
2.54mm 2.54mm Double Row Tin 5.2A 6P -55鈩儈+125鈩 Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount锛孯ight Angle Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM-103-L-DH .
  • SSM-103-L-DH..
  • SSM103-L-DH
  • SSM103LDH