Samtec SSM-102-S-SH

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-102-S-SH.

Farnell

Datasheet1 page9 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-4.74%

CAD Models

Download Samtec SSM-102-S-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 0.599
$ 0.599
Stock
5,738
10,990
10,990
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions71607-302LF
2.54mm Tin Single Row 2P Horizontal attachment 3.28mm Female Headers ROHS
Conn Socket Strip SKT 2 POS 2mm Solder RA Side Entry SMD Bulk
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
TE Connectivity103957-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Automotive Tube
TE Connectivity3-641238-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount

Descriptions

Descriptions of Samtec SSM-102-S-SH provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 2 POS 2.54mm Solder RA Side Entry SMD Tube
Push-Pull Receptacle, 2.54mm, 1-2 Pin, 5.2A, 760nm, Gold, Black, SMD, P=2.54mm, Right Angle, 5.08mm L × 11mm H
CONNECTOR, R/A RCPT, 2POS, 1ROW, 2.54MM;
SMT SOCKET STRIP .100"" (2,54MM)
CONN RCPT 2POS 0.1 GOLD SMD R/A
CONN RCPT .100" 2POS SNGL HORZ

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM102SSH