Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSM-102-S-DH

Push-Pull, Receptacle 2.54mm 2 4pin 5.2A 760nm SMD, P=2.54mm, 5.08mm*11.18mm
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-102-S-DH.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-27.31%

CAD Models

Download Samtec SSM-102-S-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 1.04
$ 1.04
Stock
2,503
14,583
14,583
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions89898-302LF
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Amphenol Communications Solutions71609-302LF
Push-Pull,Receptacle 2 4pin Push lock Female Socket grey SMD mount 5mm*6.03mm*8.4mm
2.54mmpitch4pDouble row female Bus bar, SSWseries, right angle, Through hole mounting
Amphenol Communications Solutions55510-104LF
Conn Socket Strip RCP 4 POS 2mm Solder ST SMD Minitek® Tube
HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile
Molex 2mmpitch4pdouble rowPCBConnector socket, 79109series, vertical, surface

Descriptions

Descriptions of Samtec SSM-102-S-DH provided by its distributors.

Push-Pull,Receptacle 2.54mm 2 4pin 5.2A 760nm SMD,P=2.54mm, 5.08mm*11.18mm
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 4 POS 2.54mm Solder RA Side Entry SMD Tube
SMT SOCKET STRIP .100"" (2,54MM)
CONN RCPT 4POS 0.1 GOLD SMD R/A
CONN RCPT .100" 4POS DUAL HORZ
2.54mm 2.54mm Double Row Tin 5.2A 4P -55鈩儈+125鈩 Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount锛孯ight Angle Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM102SDH