Samtec SS-109-G-2

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Solder, SS Series, Beryllium Copper
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-109-G-2.

Farnell

Datasheet1 page9 years ago

Toby Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+9.02%

CAD Models

Download Samtec SS-109-G-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 0.578
$ 0.578
Stock
38,931
31,133
31,133
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
9
9
9
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Solder, SS Series, Beryllium Copper
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Push-Pull Receptacle, 9-Pin, Female Socket, Black, TH, 22.86mm × 2.54mm × 2.54mm
TE Connectivity535541-7
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions76308-209LF
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
Amphenol Communications Solutions65780-010
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of Samtec SS-109-G-2 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Solder, SS Series, Beryllium Copper
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Single Row Screw Machine Socket Strip"
Push-Pull,Receptacle 1 9pin Push-pull type Female Socket Black Through hole mounting 22.86mm*2.54mm*2.54mm
PCB RCPT, 9POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS109G2