TE Connectivity 535541-7

Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535541-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page21 years ago

ShanghaiCT

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-78.45%

CAD Models

Download TE Connectivity 535541-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 2.26
Stock
3,021
5,136
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Conn Socket Strip SKT 9 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Straight, SSA Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Solder, SS Series, Beryllium Copper
Amphenol Communications Solutions75915-409LF
Conn Socket Strip RCP 9 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5-535541-7
Conn Socket Strip RCP 9 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Amphenol Communications Solutions68685-309LF
Push-Pull Receptacle 2.54mm 1 9Pin 3A 760nm Gold Black TH 23.29mm L × 2.54mm H

Descriptions

Descriptions of TE Connectivity 535541-7 provided by its distributors.

Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Socket Strip RCP 9 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
Board-Board Conn, Receptacle, 9Way, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:9Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Series; Gender:Receptacle Rohs Compliant: No |Te Connectivity Amp 535541-7
Special Order: 09 MODIV VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 535541-7 | Internal Number: 535541-7 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty